-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXMS81045SPQ-13CT-ND
|
DigiKey | HIGH SIDE INTELLIFET SO-8EP T&R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3543 In Stock |
|
$0.5236 / $1.3500 | Buy Now |
DISTI #
ZXMS81045SPQ-13
|
Avnet Americas | - Tape and Reel (Alt: ZXMS81045SPQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5022 / $0.5933 | Buy Now |
DISTI #
621-ZXMS81045SPQ-13
|
Mouser Electronics | Power Switch ICs - Power Distribution High Side IntelliFET SO-8EP T&R 2.5K RoHS: Compliant | 2528 |
|
$0.5230 / $1.3500 | Buy Now |
|
Future Electronics | ZXMS81045 Series 28 V 4 A Single Channel High Side Power Switch - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
DISTI #
ZXMS81045SPQ-13
|
Avnet Americas | - Tape and Reel (Alt: ZXMS81045SPQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5022 / $0.5933 | Buy Now |
DISTI #
ZXMS81045SPQ-13
|
TME | IC: power switch Min Qty: 1 | 0 |
|
$0.6800 / $1.1100 | RFQ |
|
Ameya Holding Limited | 1480 |
|
RFQ | ||
DISTI #
ZXMS81045SPQ-13
|
Avnet Americas | - Tape and Reel (Alt: ZXMS81045SPQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5022 / $0.5933 | Buy Now |
DISTI #
ICIFP46560
|
Rutronik | HSS 5-28V 4A 90mOhm SO-8EP RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy