Part Details for ZXT1M322TA by Zetex / Diodes Inc
Overview of ZXT1M322TA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXT1M322TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2885 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 4000 mA, 12 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2700 |
|
$0.1450 / $0.3480 | Buy Now |
|
Quest Components | 4000 mA, 12 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2308 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for ZXT1M322TA
ZXT1M322TA CAD Models
ZXT1M322TA Part Data Attributes
|
ZXT1M322TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXT1M322TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 4A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, 2 X 2 MM, MLP322, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | 2 X 2 MM, MLP322, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JESD-30 Code | R-PQFP-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |
Alternate Parts for ZXT1M322TA
This table gives cross-reference parts and alternative options found for ZXT1M322TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXT1M322TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXT1M322TA | Small Signal Bipolar Transistor, 4A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, 2 X 2 MM, MLP322, 5 PIN | Diodes Incorporated | ZXT1M322TA vs ZXT1M322TA |
ZXT1M322TC | Small Signal Bipolar Transistor, 4A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, 2 X 2 MM, MLP322, 5 PIN | Zetex / Diodes Inc | ZXT1M322TA vs ZXT1M322TC |