There are no models available for this part yet.
Overview of ZXTN25060BFHTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZXTN25060BFHTA by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84399937
|
Verical | Trans GP BJT NPN 60V 3.5A 1810mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 24000 |
|
$0.1875 | Buy Now |
CAD Models for ZXTN25060BFHTA by Zetex / Diodes Inc
Part Data Attributes for ZXTN25060BFHTA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
3.5 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
185 MHz
|
Alternate Parts for ZXTN25060BFHTA
This table gives cross-reference parts and alternative options found for ZXTN25060BFHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTN25060BFHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXTN25060BFHTA | Power Bipolar Transistor, 3.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-23, 3 PIN | Diodes Incorporated | ZXTN25060BFHTA vs ZXTN25060BFHTA |
Related Parts for ZXTN25060BFHTA
-
FZT789ATAPower Bipolar Transistors
-
ZXTP25060BFHTASmall Signal Bipolar Transistors
-
STW24N60M2Power Field-Effect Transistors
-
RS1KB-13-FRectifier Diodes
-
UWX0J101MCL1GBFixed Capacitors
-
ATTINY24-20MUMicrocontrollers
-
ZVN4525GTASmall Signal Field-Effect Transistors
-
TNPW0603309RBEEAFixed Resistors
-
TPS62130RGTRSwitching Regulator or Controllers