ZXTN5551ZTA
Description: Power Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-89, 3 PIN

Overview of ZXTN5551ZTA by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for ZXTN5551ZTA by Zetex / Diodes Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   55
RFQ

CAD Models for ZXTN5551ZTA by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZXTN5551ZTA by Zetex / Diodes Inc

ZXTN5551ZTA
Zetex / Diodes Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
SOT-89, 3 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
160 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
130 MHz
Want to compare parts?
  1. ZXTN5551ZTA
    Zetex / Diodes Inc
    Power Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-89, 3 PIN
    VS

Related Parts for ZXTN5551ZTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXTN5551ZTA by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXTN5551ZTA by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of ZXTN5551ZTA would you like to use for your alert(s)?
  • Please alert me when ZXTN5551ZTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZXTN5551ZTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXTN5551ZTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZXTN5551ZTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXTN5551ZTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXTN5551ZTA by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: