Part Details for ZY2405IFS-1W by ZLG Zhiyuan Elec
Overview of ZY2405IFS-1W by ZLG Zhiyuan Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZY2405IFS-1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5V 200mA 22.8V25.2V 1W DC-DC 70% Plugin Power Modules ROHS | 5 |
|
$2.3383 / $3.4841 | Buy Now |