Part Details for ZY62 by Diotec Semiconductor AG
Overview of ZY62 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZY62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZY62-ND
|
DigiKey | ZENER DO-41 62V 2W 5% Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4990 In Stock |
|
$0.0658 / $0.3900 | Buy Now |
DISTI #
637-ZY62
|
Mouser Electronics | Zener Diodes Zener, DO-41, 62V, 2W, 5% RoHS: Compliant | 4888 |
|
$0.0490 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 62V - 2W - 5% RoHS: Compliant |
4560 In Stock |
|
$0.0402 / $0.0552 | Buy Now |
DISTI #
ZY62-DIO
|
TME | Diode: Zener, 2W, 62V, 30mA, Ammo Pack, DO41, single diode Min Qty: 10 | 3520 |
|
$0.0501 / $0.0759 | Buy Now |
|
Master Electronics | Zener Diode - DO-41 - 62V - 2W - 5% RoHS: Compliant |
4560 In Stock |
|
$0.0402 / $0.0552 | Buy Now |
Part Details for ZY62
ZY62 CAD Models
ZY62 Part Data Attributes:
|
ZY62
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZY62
Diotec Semiconductor AG
Zener Diode, 62V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for ZY62
This table gives cross-reference parts and alternative options found for ZY62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY62 | Zener Diode, 62V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY62 vs ZY62 |
ZY62 | Zener Diode, 62V V(Z), 6.5%, 2W, DO-15, | Fagor Electrónica | ZY62 vs ZY62 |
ZY62 | Zener Diode, 62V V(Z), 6.45%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | ZY62 vs ZY62 |
ZY62 | Zener Diode, 62V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | ZY62 vs ZY62 |
ZY62 | Zener Diode, 62V V(Z), 6.45%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZY62 vs ZY62 |
ZY62 | Zener Diode, 62V V(Z), 5%, 2W, Silicon, Unidirectional | TDK Micronas GmbH | ZY62 vs ZY62 |