Part Details for ZZ18X28X5/7N by Oring Uszczelnienia Techniczne
Overview of ZZ18X28X5/7N by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZZ18X28X5/7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZ18X28X5/7N
|
TME | Wiipers ZZ, NBR caoutchouc, Øout: 28mm, -30÷100°C, single, H1: 5mm Min Qty: 5 | 0 |
|
$0.3680 / $0.4590 | RFQ |