Part Details for ZZ2-58CS by Century Spring Corp
Overview of ZZ2-58CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1258CS8-4.1#TRPBF | Analog Devices | uP L Drop Refs | |
LTC1258CS8-5#PBF | Analog Devices | uP L Drop Refs | |
LT1358CS8#TRPBF | Analog Devices | 2x 25MHz, 600V/µs Op Amps |
Price & Stock for ZZ2-58CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-ZZ2-58CS-ND
|
DigiKey | EXT O= .172,L= .97,W= .014 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
368 In Stock |
|
$1.4175 / $1.8900 | Buy Now |