Part Details for ZZ40X50X5/8N by Oring Uszczelnienia Techniczne
Overview of ZZ40X50X5/8N by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZZ40X50X5/8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZ40X50X5/8N
|
TME | Wiipers ZZ, NBR caoutchouc, Øout: 50mm, -30÷100°C, single, H1: 5mm Min Qty: 1 | 21 |
|
$0.7400 / $0.9200 | Buy Now |