Part Details for ZZW-AC-1710-05P07D by Amphenol Corporation
Overview of ZZW-AC-1710-05P07D by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZZW-AC-1710-05P07D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-AC-1710-05P07D
|
Avnet Americas | Conn MIL-C-26500 Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port - Bulk (Alt: ZZW-AC-1710-05P07D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZZW-AC-1710-05P07D
ZZW-AC-1710-05P07D CAD Models
ZZW-AC-1710-05P07D Part Data Attributes
|
ZZW-AC-1710-05P07D
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZZW-AC-1710-05P07D
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-26500, COMPATIBLE CONTACT:ZZL-4020-36LD | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |