There are no models available for this part yet.
Overview of ZZW-AD-1522-32P6 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1522MLF | Renesas Electronics Corporation | User-Programmable Video Clock Generator/Line-Locked Clock Regenerator | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for ZZW-AD-1522-32P6 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZZW-AD-1522-32P6
|
Avnet Americas | Conn MIL-C-26500 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: ZZW-AD-1522-32P6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |