Part Details for ZZW-AD-1722-32P6 by Amphenol Corporation
Overview of ZZW-AD-1722-32P6 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1913, | |
PFL4517-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1913, | |
PFL4517-222 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for ZZW-AD-1722-32P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-AD-1722-32P6
|
Avnet Americas | Conn MIL-C-26500 Circular PIN 32 POS Crimp ST Flange Mount 32 Terminal 1 Port - Bulk (Alt: ZZW-AD-1722-32P6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |