Part Details for ZZW-M-1520-16SD9 by Amphenol Corporation
Overview of ZZW-M-1520-16SD9 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11520DW-G | Rochester Electronics LLC | 74ACT11520 - Identity Comparator | |
LTC1520CS#TRPBF | Analog Devices | 50Mbps Prec 4x Line Rcv | |
115201-HMC546LP2 | Analog Devices | HMC546LP2 2015 MHz Evaluation |
Price & Stock for ZZW-M-1520-16SD9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-M-1520-16SD9
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 16 Position Socket Contact Straight Panel Mount - Bulk (Alt: ZZW-M-1520-16SD9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |