Part Details for ZZW-MC-1508-2SD6 by Amphenol Corporation
Overview of ZZW-MC-1508-2SD6 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD655E | Renesas Electronics Corporation | Bipolar Small Signal Transistors, , / | |
2SD667A | Renesas Electronics Corporation | Bipolar Small Signal Transistors, , / | |
1508-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for ZZW-MC-1508-2SD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZW-MC-1508-2SD6
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 2 Position Socket Contact Straight Panel Mount - Bulk (Alt: ZZW-MC-1508-2SD6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |