There are no models available for this part yet.
Overview of ZZY-A-1024-30SD7 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1024A-A | Analog Devices | LT3494EDDB Demo Board - 3V-4.2 | |
DC1024A-B | Analog Devices | LT3494AEDDB Demo Board - 3V-4. | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for ZZY-A-1024-30SD7 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZZY-A-1024-30SD7
|
Avnet Americas | Miniature Cylindrical Circular Connector Plug 30 Position Socket Contact Straight Cable Mount - Bulk (Alt: ZZY-A-1024-30SD7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |