Part Details for ZZY-AC-1720-16SD10 by Amphenol Corporation
Overview of ZZY-AC-1720-16SD10 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
ADP1720ARMZ-5-R7 | Analog Devices | 28Vin, 50mA LDO 5Vout |
Price & Stock for ZZY-AC-1720-16SD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZY-AC-1720-16SD10
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 16 Position Socket Contact Straight Flange Mount - Bulk (Alt: ZZY-AC-1720-16SD10) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |