There are no models available for this part yet.
Overview of ZZY-R-1218-31SD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1218L | Rochester Electronics LLC | MC1218 - ECL to TTL Translator, ECL, CDIP14 | |
LPD4012-184MRB | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ZZY-R-1218-31SD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZZY-R-1218-31SD
|
Avnet Americas | Conn MIL-C-26500 Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port - Bulk (Alt: ZZY-R-1218-31SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for ZZY-R-1218-31SD by Amphenol Corporation
Part Data Attributes for ZZY-R-1218-31SD by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|