Part Details for ZZY-RC-1718-08PD by Amphenol Aerospace
Overview of ZZY-RC-1718-08PD by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-184KL | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-185KL | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for ZZY-RC-1718-08PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AJ3309
|
Newark | Recept |Amphenol Aerospace ZZY-RC-1718-08PD RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.4800 / $341.2600 | Buy Now |
DISTI #
1178-ZZY-RC-1718-08PD-ND
|
DigiKey | RECEPT Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$356.9100 | Buy Now |