Part Details for ZZY-RC-17D14-15PD by Amphenol Corporation
Overview of ZZY-RC-17D14-15PD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7202LA15PDGI | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
6168SA15PDG | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
6167SA15PDG | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM |
Price & Stock for ZZY-RC-17D14-15PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZZY-RC-17D14-15PD
|
Avnet Americas | Conn MIL-C-26500 Circular PIN 15 POS Crimp ST Flange Mount 15 Terminal 1 Port - Bulk (Alt: ZZY-RC-17D14-15PD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZZY-RC-17D14-15PD
ZZY-RC-17D14-15PD CAD Models
ZZY-RC-17D14-15PD Part Data Attributes
|
ZZY-RC-17D14-15PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZZY-RC-17D14-15PD
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:MIL-C-26500, COMPATIBLE CONTACT:ZZL-4020-36LD | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |