L-com US logo

L-com US

Manufacturer Direct

Search L-com US Inventory

Find

L-com US Manufacturer Direct

Part # Manufacturer Description Stock Price Price Range Buy
TSP3988C6 DISTI # TSP3988C6
L-com Inc Finding the right modular plug has never been easier with L-com's extensive line of products. Stewart's staggered-pin category 6 rated RJ45 crimp plug is designed for today's high performance networks. A superior two-prong contact design works for both Solid and Stranded conductors. The pair management bar holds conductors in the proper position for crimping to improve cable performance. Order online today!. Min Qty: 1 Package Multiple: 1 TSP3988C6 Part Details 243
  • 1 $125.9900
  • 25 $113.3900
  • 50 $100.7900
  • 100 $88.1900
  • 250 $75.5900
  • 500 $63.0000
$63.0000 / $125.9900 Buy Now TSP3988C6 Part Details
TSP4388C6 DISTI # TSP4388C6
L-com Inc Finding the right modular plug has never been easier with L-com's extensive line of products. Stewart's staggered-pin category 6 rated RJ45 crimp plug is designed for today's high performance networks. A superior two-prong contact design works for both Solid and Stranded conductors. An integrated strain relief boot holds the cable in the proper position while crimping and provides protection to the cable connection after installation. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 TSP4388C6 Part Details 147
  • 1 $87.9900
  • 25 $79.1900
  • 50 $70.3900
  • 100 $61.5900
  • 250 $52.7900
  • 500 $44.0000
$44.0000 / $87.9900 Buy Now TSP4388C6 Part Details
TRG888-C6G-5M DISTI # TRG888-C6G-5M
L-com Inc Available off the shelf for same day shipping, L-com stocks TRG888-C6G series 8 Position A-coded M12 cable assemblies for use in sensor, actuator and Fieldbus applications. The single keyway A-code M12 connectors are IP67 rated when mated and are excellent for lock-down applications. All cables have moisture and sunlight resistant jackets. PUR versions have additional chemical and industrial resistances while PVC versions have a high +105°C temp range. All assemblies have UL recognized jackets with a VW-1 or UL 94V-0 flame rating. Available in shielded or unshielded, with male to male, male to female, male to pigtail or female to pigtail ends. The TRG888-C6G-5M from L-com is a 5 meter M12 cable built with an 8 pole A code female connector to a blunt cut pigtail. Built with straight wire, the TRG888 series is perfect for sensor and actuator applications. 26AWG conductors allow for flexibility and the gray UL 2517 PVC jacket is flame rated for VW-1 with a robust temp range of -25° to +105°C. It is appropriate for outdoor applications with resistances to sunlight (UV) and moisture. A foil shield ensures protection from EMI and RFI in high noise environments. Pig-tail cables like the TRG888-C6G line are used for crimp, solder, spring, distribution box or clamp applications where it is desirable to wire the electrical connection directly into equipment. Contact the technical experts at L-com with your application needs and buy online today. Min Qty: 1 Package Multiple: 1 TRG888-C6G-5M Part Details 46
  • 1 $52.9900
  • 25 $50.3400
  • 50 $47.6900
  • 100 $45.5700
  • 250 $43.4500
  • 500 $41.8600
$41.8600 / $52.9900 Buy Now TRG888-C6G-5M Part Details
TRG888-C6G-2M DISTI # TRG888-C6G-2M
L-com Inc Available off the shelf for same day shipping, L-com stocks TRG888-C6G series 8 Position A-coded M12 cable assemblies for use in sensor, actuator and Fieldbus applications. The single keyway A-code M12 connectors are IP67 rated when mated and are excellent for lock-down applications. All cables have moisture and sunlight resistant jackets. PUR versions have additional chemical and industrial resistances while PVC versions have a high +105°C temp range. All assemblies have UL recognized jackets with a VW-1 or UL 94V-0 flame rating. Available in shielded or unshielded, with male to male, male to female, male to pigtail or female to pigtail ends. The TRG888-C6G-2M from L-com is a 2 meter M12 cable built with an 8 pole A code female connector to a blunt cut pigtail. Built with straight wire, the TRG888 series is perfect for sensor and actuator applications. 26AWG conductors allow for flexibility and the gray UL 2517 PVC jacket is flame rated for VW-1 with a robust temp range of -25° to +105°C. It is appropriate for outdoor applications with resistances to sunlight (UV) and moisture. A foil shield ensures protection from EMI and RFI in high noise environments. Pig-tail cables like the TRG888-C6G line are used for crimp, solder, spring, distribution box or clamp applications where it is desirable to wire the electrical connection directly into equipment. Contact the technical experts at L-com with your application needs and buy online today. Min Qty: 1 Package Multiple: 1 TRG888-C6G-2M Part Details 24
  • 1 $11.7900
  • 25 $11.2000
  • 50 $10.6100
  • 100 $10.1400
  • 250 $9.6700
  • 500 $9.3100
$9.3100 / $11.7900 Buy Now TRG888-C6G-2M Part Details
TSP4288C6 DISTI # TSP4288C6
L-com Inc Finding the right modular plug has never been easier with L-com's extensive line of products. Stewart's staggered-pin category 6 rated RJ45 crimp plug is designed for today's high performance networks. A superior two-prong contact design works for both Solid and Stranded conductors. An integrated strain relief boot holds the cable in the proper position while crimping and provides protection to the cable connection after installation. Same day shipping on most items, Order online today! Note: Recommended Crimp Tool: HTS2600 (only use the pin crimp portion of the tool). Min Qty: 1 Package Multiple: 1 TSP4288C6 Part Details 0
  • 1 $101.9900
  • 25 $91.7900
  • 50 $81.5900
  • 100 $71.3900
  • 250 $61.1900
  • 500 $51.0000
$51.0000 / $101.9900 Buy Now TSP4288C6 Part Details

View All Distributors ...

Associated Part Details

Most Popular Power Management Circuits