NAC Semi, also known as NAC Group, Inc., is a worldwide company that offers design services and distribution of electronic components. Unlike traditional catalog houses and large fulfillment distributors, NAC Semi offers a diverse line of components that cater to specific market segments such as Power, Mil-Aero, Hi-Temp Industrial, Networking, Electric Vehicles, and Traction. NAC Semi is committed more...
3M� Scotchlok� Color-Coded Small Block Fork is a lug connection terminal that ensures an ideal Fit while offering reliable and safe performance. The terminal has a nylon-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:1000Package Multiple:10007100164173 Part Details
3M Catalog # 3743, Scotch� High Tack Box Sealing Tape 3743, Clear, 48 mm x 50 m, 36/Case. Scotch� High Tack Box Sealing Tape 3743 is a packaging tape designed with a heavy-duty, conformable backing. We constructed this box sealing tape with a high-tack, pressure sensitive adhesive system. This construction assures high performance in a wide range of environments for many applications, especially where high initial adhesion is needed, such as on recycled fiberboard. Sales UPS: 00021200724213RoHS:
Compliant
Min Qty:36Package Multiple:17000123641 Part Details
3M� Paper Belt 366UZ is constructed with our premium aluminum oxide mineral in closed coat format. It is an anti-static product that resists loading, and is coated on a heavy F-weight paper backing to efFiciently sand and Finish flat surfaces in woodworking applications.RoHS:
Compliant
Min Qty:5Package Multiple:57010326414 Part Details
3M� Cloth Belt 461F is constructed of sharp silicon carbide abrasive that fractures easily and consistently produces an excellent Finish for the duration of the belt life. This resin-bonded cloth belt gives you flexibility, durability, and consistent performance for grinding, blending, deburring, and Finishing on all metals.RoHS:
Compliant
Min Qty:50Package Multiple:507010360641 Part Details
3M Catalog# 51125327695, 5945779, 3M� Paper Belt 966UZ, P120 F-weight, 36 in x 75 in, Sine-lok, Full-flex 3M� Paper Belt 966UZ uses a proprietary 3M� Ceramic Abrasive Grain to give you more sanding power than conventional abrasives. It is coated on an F-weight paper backing for effective sanding and finishing flat surfaces in woodworking applications. UPC: 00051125327695RoHS:
Compliant
Min Qty:5Package Multiple:17010516419 Part Details
3M� Scotchlok� Color-Coded Standard Fork is a lug connection terminal that has a wider tongue for use on free-standing studs. The terminal has a vinyl-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:500Package Multiple:5007100164106 Part Details
3M� Scotchlok� Small Ring Tongue Terminal ensures an ideal Fit while offering reliable and safe performance. The non-insulated, brazed-seam barrel has a beveled mouth that guides the wire into position, and it withstands a maximum temperature of 347 degrees F (175 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:200Package Multiple:2007100164151 Part Details
3M� Scotchlok� Color-Coded Male Disconnect Terminal offers superior holding force while allowing for quick and easy disconnect. The terminal has a fully insulated, nylon, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Its electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:1000Package Multiple:10007100164188 Part Details
Scotch-Brite� EXL Deburring Wheel features a hard, dense consistency that quickly deburrs, Finishes, and polishes all types of metals, composites, glass and leaves a smooth, clean surface. Its conformable characteristic makes the wheel ideal for deburring stamped or laser cut parts, or for Finishing after belt sanding.RoHS:
Compliant
Min Qty:1Package Multiple:17010366413 Part Details
3M� Cloth Belt 302D is an aluminum oxide belt with open coat construction and a flexible J-weight backing that conforms well for sanding contours and complex parts. It is best-suited for light grinding, Finishing, deburring and setting the grain on carbon steel and stainless steel, as well as soft metals like aluminum, brass, bronze and copper.RoHS:
Compliant
Min Qty:50Package Multiple:507010516416 Part Details
Scotch-Brite� Light Deburring Wheel is a smooth running, convolute-constructed wheel that provides a clean system for light deburring, polishing, and Finishing. We made this wheel with Soft construction and smooth operation to require less effort by the operator than a harder wheel.RoHS:
Compliant
Min Qty:1Package Multiple:17100130641 Part Details
3M� Standard Fork Terminal has a wider tongue for use on free-standing studs. The terminal has a nylon-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:500Package Multiple:5007100164103 Part Details
3M� Fork Terminal has a wider tongue for use on free-standing studs. The non-insulated, butted-seam barrel has a beveled mouth that guides the wire into position. Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:1000Package Multiple:10007100164185 Part Details
3M� PPS� Series 2.0 Spray Cup System is our next generation, highest performing disposable spray cup system for mixing/measuring, Filtering, spraying in any direction (360� spray rotation) and protecting coatings not in use. Each lid and liner kit contains 50 disposable lids with integrated collars and full diameter Filters, 50 disposable liners, 1 reUSble hard cup and 32 sealing plugs.RoHS:
Compliant
Min Qty:1Package Multiple:17100134641 Part Details
3M� Flanged Block Fork Terminal ensures an ideal Fit while offering reliable and safe performance. The terminal has a vinyl-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:500Package Multiple:5007100164125 Part Details
3M� Scotchlok� Color-Coded Small Block Fork is a lug connection terminal that ensures an ideal Fit while offering reliable and safe performance. The terminal has a vinyl-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:1000Package Multiple:10007100164170 Part Details
Used to protect surfaces from abrasion, 3M� UHMW-PE Film Tape 5421 is a thin caliper general purpose polyethylene tape that creates a slip plane effect to allow contact without wear. This tape features a unique combination of properties that make it ideal for many tough impact wear or sliding applications. 3M� UHMW-PE Film Tape 5421 is a thinner version of 3M� UHMW-PE Film Tape 5423.RoHS:
Compliant
Min Qty:16Package Multiple:167100226414 Part Details
3M� Cloth Belt 361F provides you with durability and consistent performance for grinding, blending, deburring, and Finishing on all metals, including stainless steel. This belt makes an excellent choice for stainless steel coil Finishing, where flexibility, durability, and heat-resistance are needed.RoHS:
Compliant
Min Qty:20Package Multiple:207010516641 Part Details
3M� Scotchlok� Flanged Block Fork is a lug connection terminal that ensures an ideal Fit while offering reliable and safe performance. The non-insulated, brazed-seam barrel has a beveled mouth that guides the wire into position, and it withstands temperatures of 347 degrees F (175 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:500Package Multiple:5007100164121 Part Details
3M� Scotchlok� Butted Seam High-Temperature Ring Tongue ensures an ideal Fit while offering reliable and safe performance. The terminal has a non-insulated, butted-seam barrel and withstands a maximum temperature of 900 degrees F (482 degrees C). Steel construction offers durability and a nickel-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:200Package Multiple:2007100164158 Part Details
Scotch-Brite� Surface Conditioning Belt is a durable belt engineered to perform detail work such as blending, blending corners, cleaning, contour Finishing, deburring, deburring edges, Fine Finishing, flat Finishing, setting the grain, stainless steel Finishing, and attaining straightline-brushed Finishes on a variety of metals.RoHS:
Compliant
Min Qty:10Package Multiple:107100185641 Part Details
3M� Polyester Tape 875 has a thin, high strength polyester Film that provides a degree of conformability while meeting low caliper requirements. This tape works in demanding conditions and provides satisfactory performance in short term bake cycles at 400�F (204�C), as well as longer term autoclave processes up to 350�F (177�C).RoHS:
Compliant
Min Qty:24Package Multiple:247100156412 Part Details
3M� Locking Fork Terminal has a spring-like tongue to securely lock around the stud. The terminal has a nylon-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:500Package Multiple:5007100164143 Part Details
Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation, 10 TDFN 3x3x0.8mm TUBERoHS:
Compliant
Min Qty:1Package Multiple:120MCP16412-I/MN Part Details
Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation, 10 MSOP 3x3mm TUBERoHS:
Compliant
Min Qty:300Package Multiple:100MCP16414-I/UN Part Details
Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation, 10 TDFN 3x3x0.8mm T/RRoHS:
Compliant
Min Qty:3300Package Multiple:3300MCP16414T-I/MN Part Details
USB 2.0 Flash Media Controller with Hi-Speed USB Hub - Package: 48 VQFN 7x7x0.9mm TRAYRoHS:
Compliant
Min Qty:260Package Multiple:260Container:TrayUSB2641I-HZH-02 Part Details
Removes black marks in fewer passes and retains excellent gloss and image clarity. Excellent durability and minimal Finish removal.RoHS:
Compliant
Min Qty:1Package Multiple:17000126415 Part Details
Our 3M� MicroFinishing Film Roll 373L quickly cuts, shapes and polishes, delivering uniform, close-tolerance Finishes on parts used in metalworking applications.RoHS:
Compliant
Min Qty:2Package Multiple:27010533641 Part Details
3M� Scotchlok� Block Fork is a lug connection terminal that ensures an ideal Fit while offering reliable and safe performance. The non-insulated, brazed-seam barrel has a beveled mouth that guides the wire into position, and it withstands temperatures of 347 degrees F (175 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:500Package Multiple:5007100164111 Part Details
3M� Scotchlok� Color-Coded Locking Fork is a lug connection terminal that has a spring-like tongue to securely lock around the stud. The terminal has a vinyl-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:500Package Multiple:5007100164148 Part Details
Scotch-Brite� Deburr and Finish PRO Unitized Wheel is a new wheel designed to make a variety of metalworking applications easier and more efFicient for industrial professionals. Typically, abrasives excel in one area: deburring, Finishing or blending. Our multi-purpose wheel is unique, because it�s engineered to do all three.RoHS:
Compliant
Min Qty:20Package Multiple:207100264192 Part Details
3M� Trizact� Finesse-it� Film Disc Roll 464LA, A7, 1-3/8 in x NH, Scallop, Die 143S, 500 discs per roll, 4 per case. We constructed 3M� Trizact� Finesse-it� Film Disc 464LA with a revolutionary surface topography that channels sanding debris away from the disc, significantly reducing the chance of loading and extending the life of the disc. Sales UPS: 00051141281568RoHS:
Compliant
Min Qty:4Package Multiple:17000103641 Part Details
Scotch� Colored Plastic Tapes are extra stretchy, conformable and moisture resistant. They can be used to repair, decorate, color-code or identify. These tapes should be applied to clean, dry, smooth surfaces.RoHS:
Compliant
Min Qty:6Package Multiple:67010377641 Part Details
3M� Polyester Tape 875 has a thin, high strength polyester Film that provides a degree of conformability while meeting low caliper requirements. This tape works in demanding conditions and provides satisfactory performance in short term bake cycles at 400�F (204�C), as well as longer term autoclave processes up to 350�F (177�C).RoHS:
Compliant
Min Qty:48Package Multiple:487100156413 Part Details
3M� Locking Fork Terminal has a spring-like tongue to securely lock around the stud. The terminal has a nylon-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:500Package Multiple:5007100164144 Part Details
3M Catalog# 3726387, 51119232448, 51125559690, 6432617, 3M� Brushlon Roll 320BX, 0.005 5/32 in Trim, Green, 16 in x 45 in, Short Trim 3M� Brushlon Roll 320B features short-trim nylon bristles resist loading and chemical wear. These short-trim bristles are especially helpful when used for noise reduction on workpieces, moving parts and creating non-slip surfaces. UPC: 00051125559690RoHS:
Compliant
Min Qty:2Package Multiple:17010536410 Part Details
3M� Hook Terminal allows terminal to wrap around a portion of a free-standing stud for a secure and reliable connection. The terminal has a butted-seam barrel and withstands temperatures of -40 to 347 degrees F (-40 to 175 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:1000Package Multiple:10007100163641 Part Details
3M� Scotchlok� Color-Coded Block Fork is a lug connection terminal that ensures an ideal Fit while offering reliable and safe performance. The terminal has a vinyl-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:500Package Multiple:5007100164118 Part Details
3M� Scotchlok� Ring Tongue Terminal ensures an ideal Fit while offering reliable and safe performance. The non-insulated, brazed-seam barrel has a beveled mouth that guides the wire into position, and it withstands a maximum temperature of 347 degrees F (175 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:200Package Multiple:2007100164163 Part Details
3M� Sandpaper comes in a variety of minerals and a wide grit range. Ideal for painted surfaces, bare wood, and metal. Sheets can be cut to Fit hand sanding, on a sanding block, or a power tool sander.RoHS:
Compliant
Min Qty:10Package Multiple:107000126419 Part Details
3M� Hookit� Film Disc 375L delivers outstanding tear resistance, flexibility, and a consistent, uniform Finish on a variety of substrates. Premium aluminum oxide abrasive grain offers a fast cut-rate and extended product life for greater productivity.RoHS:
Compliant
Min Qty:250Package Multiple:2507100106641 Part Details
3M� Scotchlok� Color-Coded Block Fork is a lug connection terminal that ensures an ideal Fit while offering reliable and safe performance. The terminal has a nylon-insulated, butted-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). Electrolytic copper construction offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:500Package Multiple:5007100164115 Part Details
3M� Scotchlok� Color-Coded Butt Connector ensures an ideal Fit while offering reliable and safe performance. The connector has a vinyl-insulated, brazed-seam barrel and withstands temperatures of -40 to 221 degrees F (-40 to 105 degrees C). The electrolytic copper terminal offers good conductivity and a tin-plated Finish resists corrosion.RoHS:
Compliant
Min Qty:200Package Multiple:2007100164160 Part Details
3M� Paper Belt 966UZ, P120 F-weight, 37 in x 75 in, Sine-lok, Full-flex, 5 per case 3M� Paper Belt 966UZ uses a proprietary 3M� Ceramic Abrasive Grain to give you more sanding power than conventional abrasives. It is coated on an F-weight paper backing for effective sanding and finishing flat surfaces in woodworking applications. UPC: 00051115288074RoHS:
Compliant
Min Qty:5Package Multiple:57010326418 Part Details