Filter Your Search
11 - 20 of 650 results
|
THS4509RGTT
Texas Instruments
|
$7.2607 | Yes | Yes | Active | 4 mV | 275 MHz | 6600 V/us | 18.5 µA | 40.9 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | 15.5 µA | NO | NO | NO | NO | -3 V | NO | NO | 3 V | INDUSTRIAL | 3000000 | YES | S-PQCC-N16 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
ISL55210IRTZ-T7
Renesas Electronics Corporation
|
$55.2110 | Yes | Active | 1.6 mV | 30 MHz | 150 V/us | 140 µA | 39.5 mA | 56 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | 120 µA | NO | 5 µA | NO | NO | NO | NO | NO | 4.5 V | INDUSTRIAL | 4000000 | 19952.62315 | YES | S-PQCC-N16 | e3 | 75 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | TQFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | L16.3X3D | ||||||||
|
AD8476ACPZ-R7
Analog Devices Inc
|
$4.6562 | No | Yes | Active | 900 µV | 10 V/us | 500 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -10 V | 10 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 80 dB | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, MO-229WEEE, LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-25 | ||||||||||||||||||||
|
AD8476BCPZ-R7
Analog Devices Inc
|
$4.6764 | No | Yes | Active | 900 µV | 10 V/us | 500 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -10 V | 10 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, MO-229WEEE, LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-25 | ||||||||||||||||||||
|
THS4509QRGTRQ1
Texas Instruments
|
$5.7414 | Yes | Yes | Active | 4 mV | 275 MHz | 6600 V/us | 6 A | 40.9 mA | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | VOLTAGE-FEEDBACK | 18.5 µA | NO | NO | NO | NO | -3 V | NO | NO | 3 V | AUTOMOTIVE | 3000000 | YES | S-PQCC-N16 | Not Qualified | e4 | 90 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
AD8624ACPZ-R7
Analog Devices Inc
|
$7.4127 | No | Yes | Active | 230 µV | 0.48 V/us | 500 pA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 600 | 282000 | S-XQCC-N16 | Not Qualified | e3 | 135 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-17 | |||||||||
|
ADA4817-1ACPZ-R7
Analog Devices Inc
|
$6.9227 | No | Yes | Active | 2 mV | 870 V/us | 20 pA | 21 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | NO | -5.3 V | NO | NO | 5.3 V | INDUSTRIAL | 410000 | 1100 | YES | S-XQCC-N8 | Not Qualified | e3 | 90 dB | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVQCCN | SOLCC8,.11,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-8-13 | ||||||
|
AD8624ACPZ-R2
Analog Devices Inc
|
$12.1047 | No | Yes | Active | 230 µV | 0.48 V/us | 500 pA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 600 | 282000 | S-XQCC-N16 | Not Qualified | e3 | 135 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-17 | |||||||||
|
ADA4004-4ACPZ-R7
Analog Devices Inc
|
$7.0915 | No | Yes | Active | 300 µV | 2.7 V/us | 165 nA | 8.4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 12000 | 170000 | NO | S-XQCC-N16 | Not Qualified | e3 | 110 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-23 | ||||||
|
THS4541IRGTT
Texas Instruments
|
$4.6071 | Yes | Yes | Active | 450 µV | 120 MHz | 1500 V/us | 14.5 µA | 10.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 13 µA | YES | 500 nA | NO | YES | NO | NO | YES | 5.5 V | AUTOMOTIVE | 850000 | 100000 | YES | S-PQCC-N16 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-16 | 16 | compliant | EAR99 | Texas Instruments |