-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Unity Gain Fully Differential Amplifier & ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2486
|
Newark | Diff-Amp, 10V/Us, 125Deg C, Lfcsp-Wq-Ep Rohs Compliant: Yes |Analog Devices AD8476ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1070 |
|
$3.6600 / $6.1600 | Buy Now |
DISTI #
AD8476ACPZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4230 In Stock |
|
$3.2250 / $6.2000 | Buy Now |
DISTI #
584-AD8476ACPZ-R7
|
Mouser Electronics | Differential Amplifiers Low Pwr, Precision,G1 Diff AMP RoHS: Compliant | 322 |
|
$3.2200 / $5.6900 | Buy Now |
|
Analog Devices Inc | Low Pwr, Precision,G1 Diff AMP Min Qty: 1 Package Multiple: 1500 | 47346 |
|
$2.3400 / $6.2000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 900uV Offset-Max, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$3.2000 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8476ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8476ACPZ-R7
Analog Devices Inc
Low Power, Unity Gain Fully Differential Amplifier & ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229WEEE, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8476ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8476ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8476ACPZ-RL | Low Power, Unity Gain Fully Differential Amplifier & ADC Driver | Analog Devices Inc | AD8476ACPZ-R7 vs AD8476ACPZ-RL |