Filter Your Search
31 - 40 of 650 results
|
LMH6881SQX/NOPB
Texas Instruments
|
$4.3921 | Yes | Yes | Active | 2.4 GHz | 6000 V/us | 135 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | 5.5 V | INDUSTRIAL | 2400000 | 19.95262315 | 1.995 | NO | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
ADA4310-1ACPZ-R7
Analog Devices Inc
|
$1.9929 | No | Yes | Active | 820 V/us | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | CMOS | CURRENT-FEEDBACK | YES | NO | NO | NO | YES | NO | 6 V | INDUSTRIAL | YES | S-XQCC-N16 | Not Qualified | e3 | 62 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | MO-220VGGC, 16 PIN | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-23 | |||||||||||||
|
ADA4691-4ACPZ-R7
Analog Devices Inc
|
$2.4523 | No | Yes | Active | 4 mV | 1.3 V/us | 360 pA | 1.1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 5 pA | YES | YES | NO | YES | 6 V | AUTOMOTIVE | 3600 | 1410 | S-XQCC-N16 | Not Qualified | e3 | 98 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-22 | |||||||||||
|
THS4513RGTT
Texas Instruments
|
$6.5372 | Yes | Yes | Active | 4 mV | 1.3 GHz | 5100 V/us | 18.5 µA | 40.9 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | 15.5 µA | YES | 3.6 µA | NO | NO | NO | -3 V | NO | NO | 3 V | INDUSTRIAL | 2800000 | YES | S-PQCC-N16 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
ADA4691-4ACPZ-R2
Analog Devices Inc
|
$3.6143 | No | Yes | Active | 4 mV | 1.4 V/us | 360 pA | 960 µA | 62 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 225 pA | NO | 225 pA | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 3600 | 1412.53 | NO | S-XQCC-N16 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-22 | |||||||
|
LMH6881SQ/NOPB
Texas Instruments
|
$4.9443 | Yes | Yes | Active | 2.4 GHz | 6000 V/us | 135 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | 5.5 V | INDUSTRIAL | 2400000 | 19.95262315 | 1.995 | NO | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
LMH6881SQE/NOPB
Texas Instruments
|
$6.3820 | Yes | Yes | Active | 2.4 GHz | 6000 V/us | 135 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | 5.5 V | INDUSTRIAL | 2400000 | 19.95262315 | 1.995 | NO | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
THS4513RGTR
Texas Instruments
|
$5.7609 | Yes | Yes | Active | 4 mV | 1.3 GHz | 5100 V/us | 18.5 µA | 40.9 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | 15.5 µA | YES | 3.6 µA | NO | NO | NO | -3 V | NO | NO | 3 V | INDUSTRIAL | 2800000 | YES | S-PQCC-N16 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
ADA4691-4ACPZ-RL
Analog Devices Inc
|
$1.7183 | No | Yes | Active | 4 mV | 1.3 V/us | 360 pA | 1.1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 5 pA | YES | YES | NO | YES | 6 V | AUTOMOTIVE | 3600 | 1410 | S-XQCC-N16 | Not Qualified | e3 | 98 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-22 | |||||||||||
|
AD8390AACPZ-R7
Analog Devices Inc
|
$2.0422 | No | Yes | Active | 3 mV | 260 V/us | 7 µA | 1 | OPERATIONAL AMPLIFIER | 12 V | -12 V | -13 V | 13 V | INDUSTRIAL | S-XQCC-N16 | e3 | 69 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-23 |