Filter Your Search
41 - 50 of 650 results
|
THS4302RGTT
Texas Instruments
|
$4.6787 | Yes | Yes | Active | 4.25 mV | 5500 V/us | 15 µA | 42 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | 18 µA | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 2400000 | 158.5 | YES | S-PQCC-N16 | Not Qualified | e4 | 60 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
THS4302RGTR
Texas Instruments
|
$5.4576 | Yes | Yes | Active | 4.25 mV | 5500 V/us | 15 µA | 42 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | 18 µA | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 2400000 | 158.5 | YES | S-PQCC-N16 | Not Qualified | e4 | 60 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA1679QRUMRQ1
Texas Instruments
|
$0.7840 | Yes | Yes | Active | 2 mV | 9 V/us | 10 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 16000 | 31622.7766 | NO | S-PQCC-N16 | e4 | 110 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-07-09 | |||||||||||||
|
THS4541QRGTRQ1
Texas Instruments
|
$4.0743 | Yes | Yes | Active | 450 µV | 1500 V/us | 13.5 µA | 10.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | 13 µA | 5.5 V | AUTOMOTIVE | 620000 | S-PQCC-N16 | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN-16 | compliant | EAR99 | Texas Instruments | |||||||||||||||||||||||
|
OPA4330AIRGYT
Texas Instruments
|
$2.4041 | Yes | Yes | Active | 50 µV | 0.16 V/us | 500 pA | 140 µA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | 600 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 100000 | NO | S-PQCC-N14 | Not Qualified | e4 | 115 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA2677IRGVT
Texas Instruments
|
$3.3304 | Yes | Yes | Active | 4.5 mV | 2000 V/us | 45 µA | 37.2 mA | 51 dB | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | NO | NO | -6.5 V | YES | NO | 1500 V/us | 6.5 V | INDUSTRIAL | 220000 | YES | S-PQCC-N16 | Not Qualified | e4 | 55 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
THS4551IRGTR
Texas Instruments
|
$2.0525 | Yes | Yes | Active | 175 µV | 220 V/us | 2 µA | 1.44 mA | 93 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 1.5 µA | 5.5 V | AUTOMOTIVE | 150000 | S-PQCC-N16 | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN-16 | compliant | EAR99 | Texas Instruments | ||||||||||||||||||||||||
|
THS4551IRGTT
Texas Instruments
|
$2.9677 | Yes | Yes | Active | 175 µV | 220 V/us | 2 µA | 1.84 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | VOLTAGE-FEEDBACK | 1.5 µA | YES | NO | NO | NO | NO | NO | 5.5 V | AUTOMOTIVE | 130000 | 100000 | NO | S-PQCC-N16 | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | Texas Instruments | |||||||||||||||
|
AD8643ACPZ-REEL7
Analog Devices Inc
|
$7.9832 | No | Yes | Active | 1 mV | 3 V/us | 260 pA | 1.32 mA | 4 | OPERATIONAL AMPLIFIER | 13 V | -13 V | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | YES | -13.65 V | 13.65 V | AUTOMOTIVE | 3500 | 80000 | S-XQCC-N16 | Not Qualified | e3 | 107 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-27 | |||||||||||
|
OPA4191IRUMT
Texas Instruments
|
$3.4545 | Yes | Yes | Active | 25 µV | 5.5 V/us | 9 nA | 800 µA | 120 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | -3 V | CMOS | 20 pA | -20 V | 20 V | AUTOMOTIVE | 2500 | S-PQCC-N16 | e4 | 140 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-07-19 |