Filter Your Search
31 - 40 of 337 results
|
MSK0032B
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mV | 650 V/us | 100 pA | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -18 V | 350 V/us | 18 V | MILITARY | 25000 | 3160 | O-MBCY-W12 | Not Qualified | e4 | 80 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | GOLD OVER NICKEL | WIRE | 2.54 mm | BOTTOM | MS KENNEDY CORP | TO-8 | QIP, QUAD12,.4SQ | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
LH0032G
Alpha Semiconductor
|
Check for Price | No | Transferred | 10 mV | 20 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | NO | NO | 350 V/us | 18 V | MILITARY | 10000 | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
MSK032
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 7 mV | 550 V/us | 300 pA | 22 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | NO | NO | -18 V | 475 V/us | 18 V | INDUSTRIAL | 80000 | 5620 | YES | O-MBCY-W12 | Not Qualified | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | MS KENNEDY CORP | TO-8 | TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
LH0032CG
Alpha Semiconductor
|
Check for Price | No | Transferred | 20 mV | 22 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 500 pA | NO | NO | 350 V/us | 18 V | OTHER | 10000 | YES | S-MQIP-T12 | Not Qualified | e0 | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
HA2-2542-2
Harris Semiconductor
|
Check for Price | No | Transferred | 20 mV | 350 V/us | 50 µA | 34.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 µA | YES (AVCL>=2) | NO | -17.5 V | YES | 300 V/us | 17.5 V | MILITARY | 70000 | 10000 | YES | O-MBCY-W12 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | HARRIS SEMICONDUCTOR | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
MSK182
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 15 mV | 8 V/us | 750 nA | 46 mA | 2 | OPERATIONAL AMPLIFIER | 30 V | -30 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | NO | NO | YES | NO | 60 V | OTHER | 25110 | NO | R-CDIP-P14 | Not Qualified | 95 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP14,.3TB | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 33.782 mm | MS KENNEDY CORP | DIP | QIP, DIP14,.3TB | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
MSK032S
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 5 mV | 600 V/us | 250 pA | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 pA | NO | NO | -18 V | 500 V/us | 18 V | MILITARY | 90000 | 10000 | YES | O-MBCY-W12 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class K | NOT SPECIFIED | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | MS KENNEDY CORP | TO-8 | QIP, QUAD12,.4SQ | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
CLC220AM
Comlinear Corporation
|
Check for Price | No | Transferred | 25 mV | 36 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 50 µA | YES | NO | YES | 6000 V/us | 20 V | MILITARY | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | COMLINEAR CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
HA2-2541-2
Harris Semiconductor
|
Check for Price | No | Transferred | 6 mV | 250 V/us | 50 µA | 40 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 µA | YES | NO | -17.5 V | 200 V/us | 17.5 V | MILITARY | 40000 | 10000 | O-MBCY-W12 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
MSK185
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 15 mV | 8 V/us | 750 nA | 46 mA | 2 | OPERATIONAL AMPLIFIER | 30 V | -30 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | NO | NO | -30 V | YES | 30 V | INDUSTRIAL | NO | R-XSIP-P12 | Not Qualified | 95 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | QIP | SIP12,.1TB | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | SINGLE | 31.75 mm | MS KENNEDY CORP | SIP | QIP, SIP12,.1TB | 12 | unknown | EAR99 | 8542.33.00.01 |