Filter Your Search
51 - 60 of 337 results
|
AH103CL
Optical Electronics Inc
|
Check for Price | No | Contact Manufacturer | 1 mV | 38 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | 190 V/us | 20 V | COMMERCIAL | 10000 | S-MQIP-T12 | Not Qualified | e0 | 70 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | OPTICAL ELECTRONICS INC | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LMH6628JFQMLV
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.6 mV | 20 µA | 25 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -7 V | NO | NO | 7 V | MILITARY | 300000 | 450 | YES | R-CDIP-P10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 300k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | PIN/PEG | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | QIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 10 | |||||||
|
LMH6628JFQML
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.6 mV | 20 µA | 25 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -7 V | NO | NO | 7 V | MILITARY | 300000 | 450 | YES | R-CDIP-P10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 300k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | PIN/PEG | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | QIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 10 | |||||||
|
LMH6628J-QML
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.6 mV | 20 µA | 25 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | NO | NO | NO | -7 V | NO | NO | 300 V/us | 7 V | MILITARY | 300000 | 450 | YES | R-CDIP-P10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 300k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | PIN/PEG | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | QIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 10 | ||||||
|
5962-8870101YA
MS Kennedy Corporation
|
Check for Price | Obsolete | 1 mV | 6 V/us | 50 pA | 30 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -40 V | YES | NO | 6 V/us | 40 V | MILITARY | 20000 | NO | S-XDIP-P8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-PRF-38534 | 8 | UNSPECIFIED | QIP | DIP8,.9 | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 6.731 mm | 22.86 mm | 13.716 mm | MS KENNEDY CORP | QIP, DIP8,.9 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||
|
HA2-2542-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 20 mV | 350 V/us | 50 µA | 40 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 µA | YES (AVCL>=2) | NO | -17.5 V | YES | 300 V/us | 17.5 V | COMMERCIAL EXTENDED | 70000 | 10000 | YES | O-MBCY-W12 | Not Qualified | e0 | 100 dB | 75 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | HARRIS SEMICONDUCTOR | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
MSK182E
Anaren Microwave
|
Check for Price | No | Obsolete | 10 mV | 10 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 30 V | -30 V | BIPOLAR | 60 V | AUTOMOTIVE | R-CDIP-P14 | Not Qualified | 95 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 33.782 mm | ANAREN INC | QIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
HA2-2542-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 20 mV | 34.5 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 35 µA | YES (AVCL>=2) | NO | YES | 300 V/us | 17.5 V | MILITARY | 70000 | 5000 | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | HARRIS SEMICONDUCTOR | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
HA2-5190-8
Intersil Corporation
|
Check for Price | No | Obsolete | 10 mV | 28 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES (AVCL>=5) | NO | 160 V/us | 17.5 V | MILITARY | 150000 | 5000 | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | INTERSIL CORP | QIP, QUAD12,.4SQ | not_compliant | EAR99 | 8542.33.00.01 | 12 | ||||||||||||||||||||
|
HA2-5190-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 mV | 28 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES (AVCL>=5) | NO | 160 V/us | 17.5 V | MILITARY | 150000 | 5000 | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | HARRIS SEMICONDUCTOR | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 |