Filter Your Search
11 - 20 of 359 results
|
OPA2836IRMCR
Texas Instruments
|
$2.0613 | Yes | Yes | Active | 400 µV | 560 V/us | 1.5 µA | 2.4 mA | 94 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | 180 nA | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 120000 | 100000 | YES | S-PQCC-N10 | e4 | 116 dB | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | UQFN-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
OPA2836IRUNR
Texas Instruments
|
$2.1389 | Yes | Yes | Active | 400 µV | 560 V/us | 1.5 µA | 2.4 mA | 94 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | 180 nA | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 120000 | 100000 | YES | S-PQCC-N10 | Not Qualified | e4 | 116 dB | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC10,.08SQ,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
THS4509RGTR
Texas Instruments
|
$4.5349 | Yes | Yes | Active | 4 mV | 275 MHz | 6600 V/us | 18.5 µA | 40.9 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | VOLTAGE-FEEDBACK | 15.5 µA | NO | NO | NO | NO | -3 V | NO | NO | 3 V | INDUSTRIAL | 3000000 | YES | S-PQCC-N16 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
INA216A1RSWR
Texas Instruments
|
$0.6507 | Yes | Yes | Active | 100 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-PQCC-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | TEXAS INSTRUMENTS INC | QFN | UQFN-10 | 10 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
INA199C2RSWR
Texas Instruments
|
$0.3608 | Yes | Yes | Active | 150 µV | 0.4 V/us | 115 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 26 V | AUTOMOTIVE | 30 | R-PQCC-N10 | e4 | 120 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2016-11-29 | ||||||||||||||||||||||||
|
LMH6882SQE/NOPB
Texas Instruments
|
$8.8246 | Yes | Yes | Active | 2.4 GHz | 6000 V/us | 270 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | 5.5 V | INDUSTRIAL | 2400000 | 19.95262315 | 1.995 | NO | S-XQCC-N36 | Not Qualified | e3 | 40 dB | 3 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | VQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4.6 mm | 4.6 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-36 | 36 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
LMH6882SQ/NOPB
Texas Instruments
|
$7.5408 | Yes | Yes | Active | 2.4 GHz | 6000 V/us | 270 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | 5.5 V | INDUSTRIAL | 2400000 | 19.95262315 | 1.995 | NO | S-XQCC-N36 | Not Qualified | e3 | 40 dB | 3 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | VQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4.6 mm | 4.6 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-36 | 36 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
INA199C3RSWR
Texas Instruments
|
$0.3608 | Yes | Yes | Active | 150 µV | 0.4 V/us | 115 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 26 V | AUTOMOTIVE | 14 | R-PQCC-N10 | e4 | 120 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2016-11-29 | ||||||||||||||||||||||||
|
INA199C3RSWT
Texas Instruments
|
$0.5357 | Yes | Yes | Not Recommended | 150 µV | 0.4 V/us | 115 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 26 V | AUTOMOTIVE | 14 | R-PQCC-N10 | e4 | 120 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2016-11-29 | ||||||||||||||||||||||||
|
INA199C1RSWR
Texas Instruments
|
$0.3608 | Yes | Yes | Active | 150 µV | 0.4 V/us | 115 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 26 V | AUTOMOTIVE | 80 | R-PQCC-N10 | e4 | 120 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2016-11-29 |