Filter Your Search
1 - 10 of 359 results
|
MC34072AMTTBG
onsemi
|
$0.5937 | Yes | Active | 5 mV | 10 V/us | 700 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 8 V/us | 22 V | COMMERCIAL | 4500 | 25000 | S-PQCC-N10 | Not Qualified | e4 | 97 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.1SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.6 mm | 2.6 mm | ONSEMI | WQFN10, 2.6x2.6, 0.5P | WQFN-10 | 10 | 510AJ | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||||
|
LMH6554LEE/NOPB
Texas Instruments
|
$5.8367 | Yes | Yes | Active | 3 mV | 1.5 GHz | 6200 V/us | 10 µA | 52 mA | 73 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BICMOS | CURRENT-FEEDBACK | 8 µA | YES | 18 µA | NO | NO | NO | -2.75 V | NO | NO | 2.75 V | AUTOMOTIVE | 2500000 | YES | S-XQCC-N14 | Not Qualified | e3 | 83 dB | 3 | 125 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | VQCCN | LCC14,.1SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 600 µm | 2.5 mm | 2.5 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC14,.1SQ,16 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMH6554LEX/NOPB
Texas Instruments
|
$3.8326 | Yes | Yes | Active | 3 mV | 1.5 GHz | 6200 V/us | 10 µA | 52 mA | 73 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BICMOS | CURRENT-FEEDBACK | 8 µA | YES | 18 µA | NO | NO | NO | -2.75 V | NO | NO | 2.75 V | AUTOMOTIVE | 2500000 | YES | S-XQCC-N14 | Not Qualified | e3 | 83 dB | 3 | 125 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | VQCCN | LCC14,.1SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 600 µm | 2.5 mm | 2.5 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC14,.1SQ,16 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMH6554LE/NOPB
Texas Instruments
|
$4.2354 | Yes | Yes | Active | 3 mV | 1.5 GHz | 6200 V/us | 10 µA | 52 mA | 73 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BICMOS | CURRENT-FEEDBACK | 8 µA | YES | 18 µA | NO | NO | NO | -2.75 V | NO | NO | 2.75 V | AUTOMOTIVE | 2500000 | YES | S-XQCC-N14 | Not Qualified | e3 | 83 dB | 3 | 125 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | VQCCN | LCC14,.1SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 600 µm | 2.5 mm | 2.5 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC14,.1SQ,16 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
OPA2835IRUNT
Texas Instruments
|
$2.5209 | Yes | Yes | Active | 500 µV | 160 V/us | 530 nA | 700 µA | 91 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | 100 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 30000 | 100000 | NO | S-PQCC-N10 | Not Qualified | e4 | 113 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC10,.08SQ,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
OPA2836IRMCT
Texas Instruments
|
$2.5181 | Yes | Yes | Active | 400 µV | 560 V/us | 1.5 µA | 2.4 mA | 94 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | 180 nA | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 120000 | 100000 | YES | S-PQCC-N10 | e4 | 116 dB | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC10,.08SQ,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA2835IRMCR
Texas Instruments
|
$1.9721 | Yes | Yes | Active | 500 µV | 160 V/us | 530 nA | 700 µA | 91 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | 100 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 30000 | 100000 | NO | S-PQCC-N10 | e4 | 113 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | UQFN-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
OPA2835IRMCT
Texas Instruments
|
$2.2264 | Yes | Yes | Active | 500 µV | 160 V/us | 530 nA | 700 µA | 91 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | 100 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 30000 | 100000 | NO | S-PQCC-N10 | e4 | 113 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | UQFN-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
OPA2835IRUNR
Texas Instruments
|
$1.8651 | Yes | Yes | Active | 500 µV | 160 V/us | 530 nA | 700 µA | 91 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | 100 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 30000 | 100000 | NO | S-PQCC-N10 | Not Qualified | e4 | 113 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC10,.08SQ,20 | 10 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
OPA2836IRUNT
Texas Instruments
|
$2.8570 | Yes | Yes | Active | 400 µV | 560 V/us | 1.5 µA | 2.4 mA | 94 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | 180 nA | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 120000 | 100000 | YES | S-PQCC-N10 | Not Qualified | e4 | 116 dB | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC10,.08SQ,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |