Filter Your Search
1 - 10 of 359 results
|
ADA4940-1ACPZ
Analog Devices Inc
|
Check for Price | Yes | Active | 350 µV | 95 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 8 V | AUTOMOTIVE | S-XQCC-N16 | 96 dB | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||||||||||||||
|
LMH5401IRMST
Texas Instruments
|
$11.6005 | Yes | Yes | Active | 5 mV | 4.4 GHz | 17500 V/us | 60 µA | 62 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 µA | YES | 10 µA | NO | NO | NO | NO | YES | 5.5 V | INDUSTRIAL | 8000000 | YES | S-XQCC-N14 | e3 | 72 dB | 2 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 2.5 mm | 2.5 mm | TEXAS INSTRUMENTS INC | UQFN-14 | compliant | EAR99 | Texas Instruments | ||||||||||||||||
|
INA213AIRSWR
Texas Instruments
|
$0.5300 | Yes | Yes | Active | 100 µV | 0.4 V/us | 115 µA | 50 | 100 dB | 1 | OPERATIONAL AMPLIFIER | 26 V | AUTOMOTIVE | 80 | R-PQCC-N10 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | TEXAS INSTRUMENTS INC | UQFN-10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | QFN | 10 | ||||||||||||||||||||||||||
|
LTC6409IUDB#TRMPBF
Analog Devices Inc
|
$11.4140 | No | Yes | Active | 1.4 mV | 1720 V/us | 160 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | INDUSTRIAL | 8000000 | R-PQCC-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 850 µm | 2 mm | 3 mm | ANALOG DEVICES INC | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-10 | compliant | Analog Devices | 10 | 05-08-1848 | |||||||||||||||||||||||||||
|
OPA2316SIRUGR
Texas Instruments
|
$0.9101 | Yes | Yes | Active | 2.5 mV | 6 V/us | 15 nA | 1 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 15 pA | 7 V | AUTOMOTIVE | 10000 | R-PQCC-N10 | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 400 µm | 1.5 mm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | EAR99 | 2016-04-19 | ||||||||||||||||||||||||||
|
LMH6554LEE/NOPB
Texas Instruments
|
$5.8367 | Yes | Yes | Active | 3 mV | 1.5 GHz | 6200 V/us | 10 µA | 52 mA | 73 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BICMOS | CURRENT-FEEDBACK | 8 µA | YES | 18 µA | NO | NO | NO | -2.75 V | NO | NO | 2.75 V | AUTOMOTIVE | 2500000 | YES | S-XQCC-N14 | Not Qualified | e3 | 83 dB | 3 | 125 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | VQCCN | LCC14,.1SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 600 µm | 2.5 mm | 2.5 mm | TEXAS INSTRUMENTS INC | VQCCN, LCC14,.1SQ,16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | QFN | 14 | ||||||||
|
LTC6409IUDB#TRMPBF
Linear Technology
|
$6.6431 | Yes | Transferred | 1.4 mV | 1720 V/us | 160 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | INDUSTRIAL | 8000000 | R-PQCC-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 850 µm | 2 mm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-10 | compliant | EAR99 | 8542.33.00.01 | QFN | 10 | UDB | ||||||||||||||||||||||||||||
|
THS4541IRUNR
Texas Instruments
|
$3.5721 | Yes | Yes | Active | 450 µV | 120 MHz | 1500 V/us | 14.5 µA | 10.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 13 µA | YES | 500 nA | NO | YES | NO | NO | YES | 5.5 V | AUTOMOTIVE | 850000 | 100000 | YES | S-PQCC-N10 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | WQFN-10 | compliant | EAR99 | Texas Instruments | QFN | 10 | |||||||||||
|
LTC6409CUDB#TRMPBF
Analog Devices Inc
|
$10.3882 | No | Yes | Active | 1.4 mV | 1720 V/us | 160 µA | 58 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 5.5 V | COMMERCIAL | 10000000 | YES | R-PQCC-N10 | Not Qualified | e3 | 90 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08X.12,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 850 µm | 2 mm | 3 mm | ANALOG DEVICES INC | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-10 | compliant | Analog Devices | 10 | 05-08-1848 | ||||||||||||||||
|
TLV8542RUGR
Texas Instruments
|
$0.4866 | Yes | Yes | Active | 3.1 mV | 0.0035 V/us | 1.28 µA | 2 | OPERATIONAL AMPLIFIER | 1.8 V | 4 V | AUTOMOTIVE | 8 | S-PQCC-N8 | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 400 µm | 1.5 mm | 1.5 mm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2018-08-26 |