Filter Your Search
31 - 40 of 650 results
|
MCP669-E/ML
Microchip Technology Inc
|
$1.7395 | Yes | Active | 8 mV | 32 V/us | 5 nA | 36 mA | 66 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6.5 V | AUTOMOTIVE | 60000 | 25100 | NO | S-PQCC-N16 | Not Qualified | e3 | 81 dB | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MCP6D11T-E/MG
Microchip Technology Inc
|
$1.7555 | Active | 150 µV | 23 V/us | 500 nA | 2.1 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 90000 | 199526 | YES | S-PQCC-N16 | e3 | 112 dB | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | Microchip | 2019-02-21 | |||||||||||||
|
LE87271EQC
Microchip Technology Inc
|
$1.7750 | Yes | Active | 200 MHz | 26.1 mA | 1 | OPERATIONAL AMPLIFIER | 14 V | VOLTAGE-FEEDBACK | NO | NO | YES | NO | 16 V | INDUSTRIAL | 7.88 | NO | S-XQCC-N20 | e3 | 35 dB | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC20,.16SQ,20 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||
|
LE87271EQCT
Microchip Technology Inc
|
$1.7750 | Yes | Active | 200 MHz | 26.1 mA | 1 | OPERATIONAL AMPLIFIER | 14 V | VOLTAGE-FEEDBACK | NO | NO | YES | NO | 16 V | INDUSTRIAL | 7.88 | NO | S-XQCC-N20 | e3 | 35 dB | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC20,.16SQ,20 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||
|
TSV854IQ4T
STMicroelectronics
|
$1.7941 | Yes | Active | 6 mV | 0.6 V/us | 110 nA | 720 µA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1300 | 10000 | NO | S-XQCC-N16 | Not Qualified | 75 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | STMICROELECTRONICS | QFN-16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||
|
ADA4853-2YCPZ-RL7
Analog Devices Inc
|
$1.8105 | No | Yes | Active | 4 mV | 100 V/us | 1.7 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | 5.5 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 85 dB | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-27 | |||||||||||||||||||||
|
ADA4850-2YCPZ-R2
Analog Devices Inc
|
$1.8479 | No | Yes | Obsolete | 2 | OPERATIONAL AMPLIFIER | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 260 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220-VEED-2, LFCSP-16 | 16 | unknown | EAR99 | 8542.33.00.01 | CP-16-21 | ||||||||||||||||||||||||||||||
|
ADA4853-3YCPZ-R7
Analog Devices Inc
|
$1.8581 | No | Yes | Active | 4 mV | 100 V/us | 1.7 µA | 3 | OPERATIONAL AMPLIFIER | 3 V | 5.5 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 85 dB | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | CP-16-27 | ||||||||||||||||||||||
|
ADA4850-2YCPZ-RL7
Analog Devices Inc
|
$1.8805 | No | Yes | Active | 4.1 mV | 110 V/us | 4.4 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | 12.6 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 108 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-21 | |||||||||||||||||||||
|
OA4MPA33Q
STMicroelectronics
|
$1.9133 | Yes | Active | 1.2 mV | 0.04 V/us | 300 pA | 4 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | 6 V | AUTOMOTIVE | 120 | S-XQCC-N16 | 88 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | STMICROELECTRONICS | 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |