Filter Your Search
1 - 10 of 8,628 results
|
LM2904DR
Texas Instruments
|
$0.1303 | Yes | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | NO | NO | NO | NO | NO | 26 V | AUTOMOTIVE | 700 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | MIL-PRF-38535 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | |||||
|
LM2904QDR
Texas Instruments
|
$0.1926 | Yes | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | NO | NO | NO | NO | NO | 26 V | AUTOMOTIVE | 700 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | MIL-PRF-38535 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | |||||
|
LM324DR
Texas Instruments
|
$0.1303 | Yes | Yes | Active | 7 mV | 0.5 V/us | 500 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | YES | NO | YES | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | DIP14,.3 | RECTANGULAR | SMALL OUT LINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | |||||||
|
TL082CDR
Texas Instruments
|
$0.2639 | Yes | Yes | Active | 6 mV | 13 V/us | 10 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LT1013CDR
Texas Instruments
|
$1.0751 | Yes | Yes | Active | 300 µV | 0.4 V/us | 38 nA | 1.1 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 700 | 500000 | NO | R-PDSO-G8 | Not Qualified | e4 | 114 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TL082IDR
Texas Instruments
|
$0.2651 | Yes | Yes | Active | 6 mV | 13 V/us | 20 nA | 5.6 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | INDUSTRIAL | 3000 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
UA741CP
Texas Instruments
|
$0.2388 | Yes | Yes | Active | 5 mV | 0.5 V/us | 800 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 90 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM2904YPT
STMicroelectronics
|
$0.3041 | Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 40 nA | NO | NO | NO | -16 V | NO | NO | 0.2 V/us | 16 V | AUTOMOTIVE | 1100 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||
|
LM324ADR
Texas Instruments
|
$0.1528 | Yes | Yes | Active | 3 mV | 0.5 V/us | 200 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 75 nA | YES | NO | YES | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | |||||||
|
LMV324QDR
Texas Instruments
|
$0.4608 | Yes | Yes | Active | 7 mV | 1 V/us | 250 nA | 832 µA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1000 | 10000 | NO | R-PDSO-G14 | Not Qualified | e4 | 65 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |