-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7958
|
Newark | Op Amp, 3Mhz, 13V/Us, Soic-8, No. Of Amp, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TL082CDR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3030 / $0.4200 | Buy Now |
DISTI #
296-1284-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17208 In Stock |
|
$0.1038 / $0.4700 | Buy Now |
DISTI #
595-TL082CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual JFET Op Amp RoHS: Compliant | 20049 |
|
$0.0930 / $0.4400 | Buy Now |
|
Bristol Electronics | 242 |
|
RFQ | ||
|
Bristol Electronics | 359 |
|
RFQ | ||
|
Bristol Electronics | 8926 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 54 |
|
$0.1800 / $0.4000 | Buy Now |
|
Rochester Electronics | TL082 Dual High Slew Rate JFET-Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 532 |
|
$0.0892 / $0.1050 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 3MHZ 8SOIC | 179083 |
|
RFQ | |
|
ComSIT USA | JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 2095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082CDR
Texas Instruments
Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL082CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL082IDRE4 | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC -40 to 85 | Texas Instruments | TL082CDR vs TL082IDRE4 |
TL082CD | JFET inputs, low input bias current | STMicroelectronics | TL082CDR vs TL082CD |
TL082CDE4 | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TL082CDR vs TL082CDE4 |
TL082CDG4 | Dual High Slew Rate JFET-Input Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TL082CDR vs TL082CDG4 |
TL072IDT | JFET inputs, low input bias current | STMicroelectronics | TL082CDR vs TL072IDT |
TL082IDR | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC -40 to 85 | Texas Instruments | TL082CDR vs TL082IDR |
TL082ID | JFET inputs, low input bias current | STMicroelectronics | TL082CDR vs TL082ID |
TL082CDT | JFET inputs, low input bias current | STMicroelectronics | TL082CDR vs TL082CDT |
TL082CDRG4 | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | TL082CDR vs TL082CDRG4 |
TL082CD | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | TL082CDR vs TL082CD |