Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
-
Technology: DIFET Sorted By: false
Select parts from the table below to compare.
Compare
Compare
OPA404SG
Burr-Brown Corp
Check for Price No Obsolete 2.5 mV 35 V/us 5 nA 11 mA 88 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V DIFET VOLTAGE-FEEDBACK 8 pA YES 2.5 nA YES NO -18 V 24 V/us 18 V MILITARY 6400 25000 R-CDIP-T14 Not Qualified e0 88 dB 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP-14 unknown
OPA404SL
Burr-Brown Corp
Check for Price No Obsolete 2.5 mV 11 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V DIFET VOLTAGE-FEEDBACK 8 pA YES 2.5 nA YES NO 24 V/us 18 V MILITARY 10000 S-XQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD BURR-BROWN CORP QCCN, LCC20,.35SQ unknown EAR99 8542.33.00.01
OPA404SG-BSS2
Burr-Brown Corp
Check for Price No Obsolete 2.5 mV 11 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V DIFET VOLTAGE-FEEDBACK 8 pA YES 2.5 nA YES NO 24 V/us 18 V MILITARY 10000 R-XDIP-T14 Not Qualified e0 125 °C -55 °C BS9000 Level S2 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP14,.3 unknown EAR99 8542.33.00.01
OPA2111SM
Burr-Brown Corp
Check for Price No Obsolete 1.5 mV 2 V/us 16.3 nA 16 mA 90 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V DIFET VOLTAGE-FEEDBACK 8 pA YES YES NO -18 V 1 V/us 18 V MILITARY 2000 320000 O-MBCY-W8 Not Qualified e0 100 dB 125 °C -55 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM BURR-BROWN CORP , CAN8,.2 unknown
OPA404SL-BSS2
Burr-Brown Corp
Check for Price No Obsolete 2.5 mV 11 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V DIFET VOLTAGE-FEEDBACK 8 pA YES 2.5 nA YES NO 24 V/us 18 V MILITARY 10000 S-XQCC-N20 Not Qualified e0 125 °C -55 °C BS9000 Level S2 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD BURR-BROWN CORP QCCN, LCC20,.35SQ unknown EAR99 8542.33.00.01
OPA2111SM/883B
Burr-Brown Corp
Check for Price No Obsolete 750 µV 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V DIFET VOLTAGE-FEEDBACK 8 pA YES YES YES 1 V/us 18 V MILITARY 200000 O-MBCY-W8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP , CAN8,.2 unknown EAR99 8542.33.00.01