Parametric results for: BUF63+PACKED under Buffer Amplifiers

Filter Your Search

21 - 30 of 2,825 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMH6559MF
Texas Instruments
$1.7859 Yes No Lifetime Buy 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G5 Not Qualified e0 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.22 mm 1.6 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01 Texas Instruments
TSL1014IYFT
STMicroelectronics
$1.7928 Yes Not Recommended 12 mV 2 MHz 1 V/us 1 BUFFER 5 V -5 V 18 V S-PQFP-G48 Not Qualified e4 3 260 40 48 PLASTIC/EPOXY SQUARE FLATPACK YES NICKEL PALLADIUM GOLD GULL WING QUAD STMICROELECTRONICS QFP , 48 compliant EAR99 8542.33.00.01 STMicroelectronics
OPA692IDBVR
Texas Instruments
$1.8134 Yes Yes Active 2.5 mV 280 MHz 2100 V/us 5.1 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 10 A 6.5 V INDUSTRIAL 280000 R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN 6 compliant EAR99 8542.33.00.01 Texas Instruments
OPA692IDR
Texas Instruments
$1.8134 Yes Yes Active 2.5 mV 280 MHz 2100 V/us 5.1 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 10 A 6.5 V INDUSTRIAL 280000 R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
ADD8506WRUZ
Analog Devices Inc
$1.8246 No Yes Not Recommended 20 mV 7 V/us 50 nA 6 BUFFER 5 V CMOS 7 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 105 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm ANALOG DEVICES INC TSSOP TSSOP, 24 compliant EAR99 8542.39.00.01 Analog Devices RU-24
BUF11702PWP
Texas Instruments
$1.8301 Yes Yes Not Recommended 15 mV 1 MHz 1 V/us 200 pA 5.5 mA 1 BUFFER 10 V 16.5 V COMMERCIAL R-PDSO-G28 Not Qualified e4 2 70 °C 260 30 28 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP HTSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
BUF11704AIPWP
Texas Instruments
$1.8888 Yes Yes Not Recommended 20 mV 1 MHz 1.6 V/us 200 pA 9 mA 10 BUFFER 18 V BIPOLAR 19 V OTHER R-PDSO-G28 Not Qualified e4 2 85 °C -25 °C 260 30 28 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP HTSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
LMH6559MA/NOPB
Texas Instruments
$1.8974 Yes Yes Active 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MAX2470EUT+
Maxim Integrated Products
$1.9100 Yes Yes Transferred 10 µA 1 BUFFER 3 V 7 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, 6 compliant EAR99 8542.33.00.01
LT1010CDD#PBF
Linear Technology
$1.9350 Yes Transferred 20 MHz 800 µA 10 mA 1 BUFFER 15 V -15 V BIPOLAR 800 µA -22 V 75 V/us 22 V OTHER S-PDSO-N8 Not Qualified e3 1 125 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP DFN 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 8 compliant EAR99 8542.33.00.01 DD