Filter Your Search
1 - 10 of 2,825 results
|
MAX4200ESA+
Analog Devices Inc
|
$0.6590 | Yes | Active | 15 mV | 660 MHz | 4200 V/us | 10 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SO-8 | 8 | 8-SOIC_N-150_MIL | compliant | 1998-01-03 | Analog Devices | ||||||||||
|
LMV112SDX/NOPB
Texas Instruments
|
$0.6768 | Yes | Yes | Active | 40 MHz | 110 V/us | 2.1 mA | 2 | BUFFER | 2.7 V | 16 A | 5.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ADA4800ACPZ-RL
Analog Devices Inc
|
$0.9357 | No | Yes | Active | 41 mV | 400 MHz | 415 V/us | 1.8 mA | 1 | BUFFER | 15 V | 18 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 1.6 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | LFCSP-6 | 6 | CP-6-4 | compliant | Analog Devices | EAR99 | 8542.33.00.01 | ||||||||||||
|
OPA832IDBVR
Texas Instruments
|
$1.0025 | Yes | Yes | Active | 7 mV | 350 V/us | 13 µA | 4.7 mA | 72 dB | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6.5 V | 55 A | 6.5 V | INDUSTRIAL | 160000 | R-PDSO-G5 | Not Qualified | e4 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||
|
TSH346IDT
STMicroelectronics
|
$1.0572 | Yes | No | Not Recommended | 36 MHz | 3.6 µA | 51.6 mA | 3 | BUFFER | 5 V | 3.6 µA | 76 mA | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | unknown | STMicroelectronics | EAR99 | 8542.33.00.01 | |||||||||||||
|
LMV112SD/NOPB
Texas Instruments
|
$1.0699 | Yes | Yes | Active | 40 MHz | 110 V/us | 2.1 mA | 2 | BUFFER | 2.7 V | 16 A | 5.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||||||||
|
OPA832ID
Texas Instruments
|
$1.2306 | Yes | Yes | Active | 7 mV | 350 V/us | 13 µA | 4.7 mA | 72 dB | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6.5 V | 55 A | 6.5 V | INDUSTRIAL | 160000 | R-PDSO-G8 | Not Qualified | e4 | 72 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||
|
ADA4800ACPZ-R7
Analog Devices Inc
|
$1.2608 | No | Yes | Active | 41 mV | 400 MHz | 415 V/us | 1.8 mA | 1 | BUFFER | 15 V | 18 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 1.6 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | LFCSP-6 | 6 | CP-6-4 | compliant | Analog Devices | EAR99 | 8542.33.00.01 | |||||||||||||
|
BUF07704AIPWP
Texas Instruments
|
$1.2860 | Yes | Obsolete | 20 mV | 1 MHz | 1.6 V/us | 200 pA | 6 | BUFFER | 18 V | BIPOLAR | 19 V | OTHER | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MAX4202ESA+
Maxim Integrated Products
|
$1.3151 | Yes | Yes | Obsolete | 15 mV | 780 MHz | 4200 V/us | 10 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |