Filter Your Search
1 - 3 of 3 results
|
MAX4206ETE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 mV | 12 V/us | 1 nA | 7.5 mA | 1 | BUFFER | 5 V | -5 V | BICMOS | -6 V | 12 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.8 MM HEIGHT, MO-220-WGGC, TQFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4206ETE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 mV | 12 V/us | 1 nA | 7.5 mA | 1 | BUFFER | 5 V | -5 V | BICMOS | -6 V | 12 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4206ETE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 mV | 12 V/us | 1 nA | 7.5 mA | 1 | BUFFER | 5 V | -5 V | BICMOS | -6 V | 12 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | 16-LFCSP-4X4X0.75 | 4 X 4 MM, 0.8 MM HEIGHT, MO-220-WGGC, TQFN-16 | 16 | compliant | 16-LFCSP-4X4X0.75 | 2004-01-06 | Analog Devices |