Filter Your Search
11 - 20 of 19,138 results
|
LMV331SQ3T2G
onsemi
|
$0.0827 | Yes | Yes | Active | 9 mV | 100 µA | 200 ns | 1 | COMPARATOR | 2.7 V | CMOS | OPEN-DRAIN | 5.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A (SC-70-5 / SOT-353) | 5 | 419A-02 | EAR99 | 8542.39.00.60 | |||||||
|
|
TL331SN4T3G
onsemi
|
$0.0841 | Yes | Yes | Not Recommended | 9 mV | 400 nA | 1.25 mA | 850 ns | 1 | COMPARATOR | 5 V | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | TSOP-5 / SOT-23-5 | 483 | EAR99 | 8542.39.00.60 | |||||||
|
LM2903AQM8-13
Diodes Incorporated
|
$0.0843 | Yes | Yes | Active | 4 mV | 500 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | EAR99 | 8542.39.00.60 | MSOP-8 | |||||||||||||
|
LM393DR
Texas Instruments
|
$0.0859 | Yes | Yes | Active | 5 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 8 | EAR99 | 8542.39.00.90 | SOIC-8 | 1988-04-01 | |||||
|
AZV393MTR-G1
Diodes Incorporated
|
$0.0880 | Yes | Active | 9 mV | 400 nA | 250 µA | 1 µs | 2 | COMPARATOR | 2.7 V | BICMOS | 250 nA | OPEN-COLLECTOR | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | 8 | EAR99 | 8542.39.00.60 | GREEN, SOIC-8 | ||||||
|
LM293ADGKR
Texas Instruments
|
$0.0882 | Yes | Yes | Active | 2 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MSOP | 8 | EAR99 | 8542.39.00.90 | VSSOP-8 | 1988-04-01 | ||||
|
|
LM2903S-13
Diodes Incorporated
|
$0.0882 | Yes | Active | 4 mV | 500 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EAR99 | 8542.39.00.60 | SOP-8 | ||||||||||||||||
|
AS339MTR-E1
Diodes Incorporated
|
$0.0923 | Yes | Not Recommended | 7 mV | 400 nA | 3.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 40 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | EAR99 | 8542.39.00.60 | SOIC-14 | ||||||
|
LM2903AM8-13
Diodes Incorporated
|
$0.0937 | Yes | Yes | Active | 15 mV | 500 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | EAR99 | 8542.39.00.60 | MSOP-8 | ||||||||||||||
|
LM393PWR
Texas Instruments
|
$0.0954 | Yes | Yes | Active | 5 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | SOIC | 8 | EAR99 | 8542.39.00.90 | TSSOP-8 | 1988-04-01 |