Filter Your Search
31 - 40 of 19,138 results
|
|
TC75S57FU(TE85L,F)
Toshiba America Electronic Components
|
$0.1077 | Yes | Active | 7 mV | 220 µA | 11 ns | 1 | COMPARATOR | 5 V | CMOS | TOTEM POLE | 7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 1 mm | 1.25 mm | 2 mm | EAR99 | 8542.39.00.60 | ||||||||||||||||
|
|
LM2903EDR2G
onsemi
|
$0.1082 | Yes | Yes | Active | 15 mV | 500 nA | 1.5 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EAR99 | 8542.39.00.60 | SOIC-8 | 751-07 | |||||||||||||
|
LM393DR2G
onsemi
|
$0.1095 | Yes | Yes | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EAR99 | 8542.39.00.60 | SOIC-8 Narrow Body | 751-07 | 8 | |||||||
|
LM2903AQS-13
Diodes Incorporated
|
$0.1099 | Yes | Yes | Active | 4 mV | 500 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EAR99 | 8542.39.00.60 | SOP-8 | |||||||||||||||
|
AP331AWRG-7
Diodes Incorporated
|
$0.1106 | Yes | Yes | Active | 9 mV | 500 nA | 2.5 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 400 nA | OPEN-COLLECTOR | 40 V | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | EAR99 | 8542.39.00.60 | SOT | 5 | GREEN, SOT-25, 5 PIN | |||||||
|
LM393DRG3
Texas Instruments
|
$0.1109 | Yes | Yes | Active | 5 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EAR99 | 8542.39.00.90 | SOIC | 8 | SOIC-8 | 1988-04-01 | ||||||
|
LM393DGKR
Texas Instruments
|
$0.1121 | Yes | Yes | Active | 5 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | EAR99 | 8542.39.00.90 | MSOP | 8 | VSSOP-8 | 1988-04-01 | ||||||
|
LM293DR2G
onsemi
|
$0.1122 | Yes | Yes | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EAR99 | 8542.39.00.60 | SOIC-8 Narrow Body | 751-07 | 8 | ||||||
|
LM339DRG3
Texas Instruments
|
$0.1124 | Yes | Yes | Obsolete | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 100k Rad(Si) V | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NO | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | EAR99 | 8542.39.00.60 | SOIC | 14 | |||||||
|
LMV331SN3T1G
onsemi
|
$0.1128 | Yes | Yes | Active | 9 mV | 100 µA | 200 ns | 1 | COMPARATOR | 2.7 V | CMOS | OPEN-DRAIN | 5.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | EAR99 | 8542.39.00.60 | TSOP-5 | 483 | 5 |