Filter Your Search
31 - 40 of 20,753 results
|
LM239DR
Texas Instruments
|
$0.1234 | Yes | Yes | Active | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-DRAIN | 36 V | OTHER | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM211DR
Texas Instruments
|
$0.2379 | Yes | Yes | Active | 3 mV | 150 nA | 6 mA | 115 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR/OPEN-EMITTER | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM211DT
STMicroelectronics
|
$0.2137 | Yes | Active | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR; TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
LM2903DR
Texas Instruments
|
$0.1692 | Yes | Yes | Active | 7 mV | 500 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1988-04-01 | |||||
|
LM293DT
STMicroelectronics
|
$0.1844 | Yes | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR; TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
LM211D
STMicroelectronics
|
$0.5913 | Yes | Active | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | OPEN-COLLECTOR | 18 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
LM293DR
Texas Instruments
|
$0.1669 | Yes | Yes | Active | 5 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR | 36 V | OTHER | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1988-04-01 | |||||
|
LM2901PWRG4
Texas Instruments
|
$0.2369 | Yes | Yes | Active | 7 mV | 500 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-DRAIN | 36 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM2903DRG3
Texas Instruments
|
$0.1951 | Yes | Yes | Active | 7 mV | 500 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1988-04-01 | |||||
|
LT1719CS6#TRPBF
Analog Devices Inc
|
$3.7514 | No | Yes | Active | 3.5 mV | 7 ns | 1 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 7 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | compliant | Analog Devices | 05-08-1636 |