Filter Your Search
41 - 50 of 20,753 results
|
LM339N
Signetics
|
Check for Price | No | Obsolete | 9 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LM393DT
ROHM Semiconductor
|
$0.3696 | Yes | Yes | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.475 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ROHM Semiconductor | ||||||||||||
|
LM339DT
STMicroelectronics
|
$0.1539 | Yes | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 32 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | STMicroelectronics | |||||||||
|
LM339DR2G
onsemi
|
$0.2142 | Yes | Active | 9 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | SOIC-14 NB | 14 | onsemi | 751A-03 | |||||||||
|
AD790JRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 mV | 6.5 µA | 45 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | PUSH-PULL | 18 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | SOIC | 8 | |||||||||||||
|
LM2903M
Fairchild Semiconductor Corporation
|
$0.1271 | Yes | Yes | Transferred | 15 mV | 500 nA | 2.5 mA | 1.5 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | ||||||||
|
NCS2200SQ2T2G
onsemi
|
$0.4907 | Yes | Active | 8 mV | 10 nA | 17 µA | 1.1 µs | 1 | COMPARATOR | 3 V | CMOS | PUSH-PULL | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | SC-88A (SC-70-5 / SOT-353) | 5 | onsemi | 419A-02 | ||||||||
|
LM2903PWR
Texas Instruments
|
$0.1621 | Yes | Yes | Active | 7 mV | 500 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | 1988-04-01 | ||||||
|
LM393MX/NOPB
Texas Instruments
|
$0.5082 | Yes | Yes | Active | 5 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | ||||||||
|
AD8561ARZ
Analog Devices Inc
|
$3.8484 | No | Yes | Active | 8 mV | 7 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Analog Devices | R-8 |