Parametric results for: MAX9971 under Comparators

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: max9971 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MAX9971BCCS
Maxim Integrated Products
Check for Price No No Transferred 100 mV 100 µA 2 ns 4 COMPARATOR 8 V -5 V BICMOS -6.25 V OPEN-DRAIN 9.4 V COMMERCIAL S-PQFP-G80 Not Qualified e0 3 70 °C 80 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MAXIM INTEGRATED PRODUCTS INC QFP 12 X 12 MM, 1 MM PITCH, TQFP-80 80 not_compliant EAR99 8542.39.00.01
MAX9971BCCS+
Maxim Integrated Products
Check for Price Yes Yes Transferred 100 mV 100 µA 2 ns 4 COMPARATOR 8 V -5 V BICMOS -6.25 V OPEN-DRAIN 9.4 V COMMERCIAL S-PQFP-G80 Not Qualified e3 3 70 °C 80 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MAXIM INTEGRATED PRODUCTS INC QFP HTFQFP, 80 compliant EAR99 8542.39.00.01
MAX9971ACCS+
Maxim Integrated Products
Check for Price Yes Yes Transferred 10 mV 100 µA 2 ns 4 COMPARATOR 8 V -5 V BICMOS -6.25 V OPEN-DRAIN 9.4 V COMMERCIAL S-PQFP-G80 Not Qualified e3 3 70 °C 80 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MAXIM INTEGRATED PRODUCTS INC QFP HTFQFP, 80 compliant EAR99 8542.39.00.01
MAX9971ACCS
Maxim Integrated Products
Check for Price No No Transferred 10 mV 100 µA 2 ns 4 COMPARATOR 8 V -5 V BICMOS -6.25 V OPEN-DRAIN 9.4 V COMMERCIAL S-PQFP-G80 Not Qualified e0 3 70 °C 80 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MAXIM INTEGRATED PRODUCTS INC QFP 12 X 12 MM, 1 MM PITCH, TQFP-80 80 not_compliant EAR99 8542.39.00.01