Filter Your Search
1 - 4 of 4 results
|
MAX9971BCCS
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 100 mV | 100 µA | 2 ns | 4 | COMPARATOR | 8 V | -5 V | BICMOS | -6.25 V | OPEN-DRAIN | 9.4 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 80 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 12 X 12 MM, 1 MM PITCH, TQFP-80 | 80 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX9971BCCS+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 100 mV | 100 µA | 2 ns | 4 | COMPARATOR | 8 V | -5 V | BICMOS | -6.25 V | OPEN-DRAIN | 9.4 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 80 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, | 80 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX9971ACCS+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 mV | 100 µA | 2 ns | 4 | COMPARATOR | 8 V | -5 V | BICMOS | -6.25 V | OPEN-DRAIN | 9.4 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 80 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, | 80 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX9971ACCS
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 10 mV | 100 µA | 2 ns | 4 | COMPARATOR | 8 V | -5 V | BICMOS | -6.25 V | OPEN-DRAIN | 9.4 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 80 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 12 X 12 MM, 1 MM PITCH, TQFP-80 | 80 | not_compliant | EAR99 | 8542.39.00.01 |