Parametric results for: AD8223BRZ under Instrumentation Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad8223brz Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AD8223BRZ-R7
Analog Devices Inc
$3.4673 No Yes Active 200 µV 200 kHz 0.3 V/us 25 nA 850 µA 10 86 dB 1 INSTRUMENTATION AMPLIFIER 12 V -12 V BIPOLAR 2 nA -12.5 V 12.5 V INDUSTRIAL 1000 5 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8223BRZ-RL
Analog Devices Inc
$2.0896 No Yes Active 200 µV 200 kHz 0.3 V/us 25 nA 850 µA 10 86 dB 1 INSTRUMENTATION AMPLIFIER 12 V -12 V BIPOLAR 2 nA -12.5 V 12.5 V INDUSTRIAL 1000 5 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8223BRZ
Analog Devices Inc
$3.5890 No Yes Active 200 µV 200 kHz 0.3 V/us 25 nA 850 µA 10 86 dB 1 INSTRUMENTATION AMPLIFIER 12 V -12 V BIPOLAR 2 nA -12.5 V 12.5 V INDUSTRIAL 1000 5 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8223BRZ
Rochester Electronics LLC
Check for Price Yes Yes Active 200 µV 200 kHz 0.3 V/us 25 nA 10 86 dB 1 INSTRUMENTATION AMPLIFIER 12 V -12 V 2 nA -12.5 V 12.5 V INDUSTRIAL 1000 5 R-PDSO-G8 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 unknown