Filter Your Search
1 - 10 of 17 results
|
LTC2053CMS8#PBF
Linear Technology
|
$2.5462 | Yes | Transferred | 20 µV | 200 kHz | 0.2 V/us | 10 nA | 1.3 mA | 105 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LTC2053CMS8#TRPBF
Linear Technology
|
$3.7984 | Yes | Transferred | 20 µV | 200 kHz | 0.2 V/us | 10 nA | 1.3 mA | 105 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LTC2053CMS8-SYNC#PBF
Linear Technology
|
$4.0698 | Yes | Transferred | 20 µV | 200 kHz | 0.2 V/us | 10 nA | 1.3 mA | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LTC2053CMS8#PBF
Analog Devices Inc
|
$7.6339 | No | Yes | Active | 20 µV | 200 kHz | 0.2 V/us | 10 nA | 105 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||||
|
LTC2053CMS8#TRPBF
Analog Devices Inc
|
$7.8796 | No | Yes | Active | 20 µV | 200 kHz | 0.2 V/us | 10 nA | 105 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||||
|
LTC2053CMS8#30495
Linear Technology
|
Check for Price | No | Obsolete | 10 µV | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 0.001 % | 6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LTC2053CMS8-SYNC
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 µV | 0.2 V/us | 10 nA | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LTC2053CMS8-SYNC#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 µV | 200 kHz | 0.2 V/us | 10 nA | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||||
|
LTC2053CMS8
Linear Technology
|
Check for Price | No | Transferred | 20 µV | 0.2 V/us | 10 nA | 1.3 mA | 105 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LTC2053CMS8-SYNC
Linear Technology
|
Check for Price | No | Transferred | 20 µV | 0.2 V/us | 10 nA | 1.3 mA | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | MS8 | not_compliant | EAR99 | 8542.33.00.01 |