Filter Your Search
1 - 3 of 3 results
|
XTR105PA
Texas Instruments
|
$8.3521 | Yes | Yes | Active | 25 µV | 50 nA | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 24 V | 10 nA | 0.01 % | 40 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
XTR105PAG4
Texas Instruments
|
$7.8205 | Yes | Obsolete | 250 µV | 50 nA | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 24 V | 10 nA | 0.01 % | 40 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
XTR105PA
Burr-Brown Corp
|
Check for Price | No | Transferred | 250 µV | 50 nA | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 24 V | 10 nA | 0.01 % | 40 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | BURR-BROWN CORP | DIP-14 | unknown |