Filter Your Search
31 - 40 of 21,309 results
|
MCP6476T-E/OT
Microchip Technology Inc
|
$0.2015 | Yes | Active | 0.0016 µV | 3.2 V/us | 170 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 3000 | 177827.941 | NO | R-PDSO-G5 | 76 dB | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Microchip | |||||||||||||||||||
|
MCP6001UT-I/OT
Microchip Technology Inc
|
$0.2039 | Yes | Yes | Active | 4.5 mV | 0.6 V/us | 170 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 1000 | 25118.86 | NO | R-PDSO-G5 | Not Qualified | e3 | 76 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Microchip | SOT-23 | 5 | EAR99 | 8542.33.00.01 | ||||||||||
|
TLV9051SIDBVR
Texas Instruments
|
$0.2051 | Yes | Yes | Active | 1.6 mV | 15 V/us | 525 pA | 4.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 18 pA | YES | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 5000 | 158489.3192 | NO | R-PDSO-G6 | e4 | 96 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | 2019-04-20 | |||||||||||
|
MCP6007T-E/MS
Microchip Technology Inc
|
$0.2051 | Yes | Active | 1.6 mV | 1.9 V/us | 140 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | 177827 | NO | S-PDSO-G8 | 76 dB | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | Microchip | |||||||||||||||||||
|
LMV321AS5X
onsemi
|
$0.2058 | Yes | End Of Life | 7 mV | 1.5 V/us | 150 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 320 | NO | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.95 mm | ONSEMI | SOT-23, 5 PIN | compliant | onsemi | EAR99 | 8542.33.00.01 | 527AH | ||||||||||||
|
MCP6L01T-E/OT
Microchip Technology Inc
|
$0.2060 | Yes | Yes | Active | 5 mV | 0.6 V/us | 170 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | NO | R-PDSO-G5 | Not Qualified | e3 | 78 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, SOT-23, 5 PIN | compliant | Microchip | SOT-23 | 5 | EAR99 | 8542.33.00.01 | |||||||||||
|
TLV9002SIYCKR
Texas Instruments
|
$0.2061 | Yes | Yes | Active | 1.5 mV | 2 V/us | 150 µA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | 158489 | NO | S-XBGA-B9 | e1 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 9 | UNSPECIFIED | VFBGA | BGA9,3X3,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 350 µm | BOTTOM | 330 µm | 950 µm | 950 µm | TEXAS INSTRUMENTS INC | DSBGA-9 | compliant | Texas Instruments | ||||||||||||||
|
MCP6001RT-I/OT
Microchip Technology Inc
|
$0.2103 | Yes | Yes | Active | 4.5 mV | 0.6 V/us | 170 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 1000 | 25118.86 | NO | R-PDSO-G5 | Not Qualified | e3 | 76 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Microchip | SOT-23 | 5 | EAR99 | 8542.33.00.01 | ||||||||||
|
TLV9041SIDBVR
Texas Instruments
|
$0.2113 | Yes | Yes | Active | 2.25 mV | 0.2 V/us | 12 pA | 13 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | CMOS | 12 pA | YES | 10 pA | NO | NO | NO | -3 V | NO | NO | 3 V | AUTOMOTIVE | 350 | 223872.113 | NO | R-PDSO-G6 | e4 | 89 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||||||
|
MCP6007T-E/SN
Microchip Technology Inc
|
$0.2122 | Yes | Active | 1.6 mV | 1.9 V/us | 140 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | 177827 | NO | R-PDSO-G8 | 76 dB | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip |