Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 120 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M38510/10104SPA
Texas Instruments
Check for Price Obsolete 1 mV 3 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V BIPOLAR VOLTAGE-FEEDBACK 2 nA NO NO -22 V 0.05 V/us 22 V MILITARY 20000 R-CDIP-T8 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class S 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01
M38510/10104BGX
Linear Technology
Check for Price Obsolete 1 mV 3 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class B NOT SPECIFIED 8 METAL TO-99 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP TO-99, unknown EAR99 8542.33.00.01 BCY 8
5962-3810104BGX
Texas Instruments
Check for Price Obsolete 1 mV 2 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY O-XBCY-X8 Not Qualified 96 dB 125 °C -55 °C 8 UNSPECIFIED ROUND CYLINDRICAL NO UNSPECIFIED BOTTOM TEXAS INSTRUMENTS INC , unknown EAR99 8542.33.00.01 BCY 8
M38510/10104SGX
Precision Monolithics Inc
Check for Price Obsolete 1 mV 3 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM PRECISION MONOLITHICS INC METAL CAN-8 unknown
JM38510/10104SC
Texas Instruments
Check for Price Obsolete 3 mV 0.25 V/us 3 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V MILITARY R-GDIP-T14 Not Qualified 100 dB 125 °C -55 °C MIL-M-38510 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown EAR99 8542.33.00.01
5962-3810104BPX
Motorola Semiconductor Products
Check for Price Obsolete 1 mV 2 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY R-XDIP-T8 Not Qualified 96 dB 125 °C -55 °C 8 UNSPECIFIED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL MOTOROLA INC DIP, unknown EAR99 8542.33.00.01
M38510/10104BPX
Texas Instruments
Check for Price Obsolete 1 mV 2 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY R-XDIP-T8 Not Qualified 96 dB 125 °C -55 °C MIL-M-38510 Class B 8 UNSPECIFIED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC DIP, unknown EAR99 8542.33.00.01 DIP 8
5962R9863702VGA
National Semiconductor Corporation
Check for Price Obsolete 3 mV 0.25 V/us 3 nA 800 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 5 nA NO NO -20 V 0.05 V/us 20 V MILITARY 20000 O-MBCY-W8 Not Qualified e0 100 dB 125 °C -55 °C MIL-PRF-38535 Class V 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-99, CAN8,.2 unknown EAR99 8542.33.00.01 BCY 8
M38510/10104BHA
Texas Instruments
Check for Price No Obsolete 1 mV 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 2 nA NO NO 0.05 V/us 22 V MILITARY 20000 R-XDFP-F10 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 10 CERAMIC DFP FL10,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL TEXAS INSTRUMENTS INC unknown EAR99 8542.33.00.01
JM38510/10104BP
Texas Instruments
Check for Price Obsolete 3 mV 0.25 V/us 3 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V MILITARY R-GDIP-T8 Not Qualified 100 dB 125 °C -55 °C MIL-M-38510 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown EAR99 8542.33.00.01