Filter Your Search
21 - 30 of 120 results
|
M38510/10104BGA
Texas Instruments
|
Check for Price | No | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
M38510/10104BPA
Linear Technology
|
Check for Price | No | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
5962R9863702VZA
National Semiconductor Corporation
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | NO | NO | -20 V | 0.05 V/us | 20 V | MILITARY | 20000 | R-CDSO-G10 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP10,.45 | 10 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
M38510/10104SGC
Linear Technology
|
Check for Price | No | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Gold (Au) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
JM38510/10104BHA
Linear Technology
|
Check for Price | No | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-GDFP-F10 | Not Qualified | 96 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.1214 mm | LINEAR TECHNOLOGY CORP | DFP | CERAMIC, DFP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
JM38510/10104BH
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | R-GDFP-F10 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-M-38510 | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.32 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
JM38510/10104BCA
Linear Technology
|
Check for Price | No | Obsolete | 1 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-GDIP-T14 | Not Qualified | 96 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | LINEAR TECHNOLOGY CORP | DIP | CERAMIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
5962R9863702VHX
National Semiconductor Corporation
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | S-GDFP-F10 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | DFP | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.3246 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 10 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
5962R9863702VGX
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99 | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
M38510/10104SPA
Analog Devices Inc
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |