Filter Your Search
51 - 60 of 93 results
|
M38510/11402SPX
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
JM38510/11402BPA
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 3.5 nA | 1 | OPERATIONAL AMPLIFIER | JFET | -22 V | 22 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
JM38510/11402BPA
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 5 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -22 V | 22 V | MILITARY | R-GDIP-T8 | Not Qualified | 85 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | HERMETIC SEALED, DIP-8 | unknown | |||||||||||
|
M38510/11402BPB
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | CERAMIC, DIP-8 | unknown | |||||||||||||||||
|
5962-3811402BPX
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 85 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | CERAMIC, DIP-8 | unknown | ||||||||||||||||
|
M38510/11402BPX
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | CERAMIC, DIP-8 | unknown | |||||||||||||||
|
5962-3811402BPX
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 85 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
M38510/11402SPB
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | CERAMIC, DIP-8 | unknown | |||||||||||||||||
|
M38510/11402BPA
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | CERAMIC, DIP-8 | unknown | |||||||||||||||||
|
M38510/11402BPX
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 |